
V1D1B60B-ARC00-000 | |
|---|---|
DigiKey Part Number | 432-V1D1B60B-ARC00-000-ND |
Manufacturer | |
Manufacturer Product Number | V1D1B60B-ARC00-000 |
Description | SWITCH ROCKER SPST 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V1D1B60B-ARC00-000 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color Incandescent, Red |
Series | Illumination Voltage (Nominal) 12 VAC/DC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,95000 Kč | 222,95 Kč |
| 10 | 192,49600 Kč | 1 924,96 Kč |
| 34 | 177,97088 Kč | 6 051,01 Kč |
| 68 | 170,21456 Kč | 11 574,59 Kč |
| 102 | 165,82980 Kč | 16 914,64 Kč |
| 272 | 155,66559 Kč | 42 341,04 Kč |
| 510 | 149,46892 Kč | 76 229,15 Kč |
| 1 020 | 142,90843 Kč | 145 766,60 Kč |
| Unit Price without VAT: | 222,95000 Kč |
|---|---|
| Unit Price with VAT: | 269,76950 Kč |




