
V2D2S00B-GZCAD-100-XACT1 | |
|---|---|
DigiKey Part Number | 432-V2D2S00B-GZCAD-100-XACT1-ND |
Manufacturer | |
Manufacturer Product Number | V2D2S00B-GZCAD-100-XACT1 |
Description | SWITCH ROCKER SPST-NO 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking High Beam - Low Beam, Vertical |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 150,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Convex (Reverse V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 98,62600 Kč | 986,26 Kč |
| 25 | 93,01560 Kč | 2 325,39 Kč |
| 50 | 88,97380 Kč | 4 448,69 Kč |
| 100 | 85,09880 Kč | 8 509,88 Kč |
| 250 | 80,22776 Kč | 20 056,94 Kč |
| 500 | 76,72196 Kč | 38 360,98 Kč |
| 1 000 | 73,36235 Kč | 73 362,35 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |











