Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6D1S00B-00000-000

DigiKey Part Number
432-V6D1S00B-00000-000-ND
Manufacturer
Manufacturer Product Number
V6D1S00B-00000-000
Description
SWITCH ROCKER SPDT 20A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Actuator Arm, Cap Required
Mfr
Actuator Marking
Varies by Cap
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-40°C ~ 85°C
Circuit
Approval Agency
CSA, UL, VDE
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1262,15000 Kč262,15 Kč
10226,19900 Kč2 261,99 Kč
40206,93875 Kč8 277,55 Kč
80197,91088 Kč15 832,87 Kč
120192,80733 Kč23 136,88 Kč
280182,54746 Kč51 113,29 Kč
520175,38273 Kč91 199,02 Kč
1 000168,10701 Kč168 107,01 Kč
Manufacturers Standard Package
Unit Price without VAT:262,15000 Kč
Unit Price with VAT:317,20150 Kč