
V1D2A601-00000-000 | |
---|---|
DigiKey Part Number | 432-V1D2A601-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V1D2A601-00000-000 |
Description | SWITCH ROCKER SPST 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 318,49000 Kč | 318,49 Kč |
10 | 274,78900 Kč | 2 747,89 Kč |
40 | 251,38175 Kč | 10 055,27 Kč |
80 | 240,41200 Kč | 19 232,96 Kč |
120 | 234,20733 Kč | 28 104,88 Kč |
280 | 221,73611 Kč | 62 086,11 Kč |
520 | 213,02681 Kč | 110 773,94 Kč |
1 000 | 204,18108 Kč | 204 181,08 Kč |
Unit Price without VAT: | 318,49000 Kč |
---|---|
Unit Price with VAT: | 385,37290 Kč |