
TIGM721-6S-BL-NBL | |
|---|---|
DigiKey Part Number | 432-TIGM721-6S-BL-NBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGM721-6S-BL-NBL |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,27000 Kč | 408,27 Kč |
| 10 | 352,36000 Kč | 3 523,60 Kč |
| 25 | 332,23000 Kč | 8 305,75 Kč |
| 50 | 317,73240 Kč | 15 886,62 Kč |
| 100 | 303,84510 Kč | 30 384,51 Kč |
| 250 | 286,37832 Kč | 71 594,58 Kč |
| 500 | 273,80452 Kč | 136 902,26 Kč |
| Unit Price without VAT: | 408,27000 Kč |
|---|---|
| Unit Price with VAT: | 494,00670 Kč |




