
TIGM51-6S-BL-NBL | |
|---|---|
DigiKey Part Number | TIGM51-6S-BL-NBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGM51-6S-BL-NBL |
Description | SWITCH ROCKER DPDT 15A 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,77000 Kč | 432,77 Kč |
| 10 | 373,51200 Kč | 3 735,12 Kč |
| 25 | 352,15320 Kč | 8 803,83 Kč |
| 50 | 336,78700 Kč | 16 839,35 Kč |
| 100 | 322,06310 Kč | 32 206,31 Kč |
| 250 | 303,54540 Kč | 75 886,35 Kč |
| 500 | 290,21672 Kč | 145 108,36 Kč |
| Unit Price without VAT: | 432,77000 Kč |
|---|---|
| Unit Price with VAT: | 523,65170 Kč |





