Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RA911-VB-B-1-W | |
|---|---|
DigiKey Part Number | 432-RA911-VB-B-1-W-ND |
Manufacturer | |
Manufacturer Product Number | RA911-VB-B-1-W |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, White | |
Actuator Marking | OFF ON, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 Kč | 80,41 Kč |
| 10 | 69,44400 Kč | 694,44 Kč |
| 25 | 65,48240 Kč | 1 637,06 Kč |
| 50 | 62,64060 Kč | 3 132,03 Kč |
| 100 | 59,91460 Kč | 5 991,46 Kč |
| 250 | 56,48892 Kč | 14 122,23 Kč |
| 500 | 54,02314 Kč | 27 011,57 Kč |
| 1 000 | 51,66091 Kč | 51 660,91 Kč |
| Unit Price without VAT: | 80,41000 Kč |
|---|---|
| Unit Price with VAT: | 97,29610 Kč |






