RA901-RB-B-A-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RA901-RB-B-A-N
432-1111-ND
432-1111-ND

RA901-RB-B-A-N

DigiKey Part Number
432-1111-ND
Manufacturer
Manufacturer Product Number
RA901-RB-B-A-N
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
OFF ON, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,15000 Kč75,15 Kč
1064,93900 Kč649,39 Kč
2561,23880 Kč1 530,97 Kč
5058,58220 Kč2 929,11 Kč
10056,03510 Kč5 603,51 Kč
25052,83044 Kč13 207,61 Kč
50050,52506 Kč25 262,53 Kč
1 00048,31585 Kč48 315,85 Kč
Manufacturers Standard Package
Unit Price without VAT:75,15000 Kč
Unit Price with VAT:90,93150 Kč