



RA201-RB-B-0-N | |
|---|---|
DigiKey Part Number | 432-RA201-RB-B-0-N-ND |
Manufacturer | |
Manufacturer Product Number | RA201-RB-B-0-N |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,16000 Kč | 69,16 Kč |
| 10 | 59,78200 Kč | 597,82 Kč |
| 25 | 56,37440 Kč | 1 409,36 Kč |
| 50 | 53,92880 Kč | 2 696,44 Kč |
| 100 | 51,58550 Kč | 5 158,55 Kč |
| 250 | 48,63720 Kč | 12 159,30 Kč |
| 500 | 46,51506 Kč | 23 257,53 Kč |
| 1 000 | 44,48184 Kč | 44 481,84 Kč |
| Unit Price without VAT: | 69,16000 Kč |
|---|---|
| Unit Price with VAT: | 83,68360 Kč |


