
LT-2541-601-012 | |
|---|---|
DigiKey Part Number | 432-LT-2541-601-012-ND |
Manufacturer | |
Manufacturer Product Number | LT-2541-601-012 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 18.16mm | |
Illumination | Illuminated | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,43000 Kč | 745,43 Kč |
| 10 | 643,08500 Kč | 6 430,85 Kč |
| 25 | 606,25440 Kč | 15 156,36 Kč |
| 50 | 579,75480 Kč | 28 987,74 Kč |
| 100 | 554,36190 Kč | 55 436,19 Kč |
| Unit Price without VAT: | 745,43000 Kč |
|---|---|
| Unit Price with VAT: | 901,97030 Kč |



