Parametric Equivalent

LT-2561-701-012 | |
|---|---|
DigiKey Part Number | LT-2561-701-012-ND |
Manufacturer | |
Manufacturer Product Number | LT-2561-701-012 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.16mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color Incandescent, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
Switch Function | Bushing Thread 15/32-32 |
Current Rating (Amps) 15A (AC/DC) | Operating Temperature 0°C ~ 85°C |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT-2561-601-012 | Carling Technologies | 416 | 432-1283-ND | 447,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,87000 Kč | 698,87 Kč |
| 10 | 602,97400 Kč | 6 029,74 Kč |
| 25 | 568,44600 Kč | 14 211,15 Kč |
| 50 | 543,60280 Kč | 27 180,14 Kč |
| 100 | 519,80250 Kč | 51 980,25 Kč |
| 250 | 489,86064 Kč | 122 465,16 Kč |
| Unit Price without VAT: | 698,87000 Kč |
|---|---|
| Unit Price with VAT: | 845,63270 Kč |









