LT-1511-110-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-1531-610-012

DigiKey Part Number
432-LT-1531-610-012-ND
Manufacturer
Manufacturer Product Number
LT-1531-610-012
Description
SWITCH TOGGLE SPST-NO 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
18.16mm
Illumination
Illuminated
Illumination Type, Color
Incandescent, Red
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,79000 Kč506,79 Kč
10437,32600 Kč4 373,26 Kč
25412,30920 Kč10 307,73 Kč
50394,30780 Kč19 715,39 Kč
100377,06050 Kč37 706,05 Kč
250355,36648 Kč88 841,62 Kč
500339,75188 Kč169 875,94 Kč
Manufacturers Standard Package
Unit Price without VAT:506,79000 Kč
Unit Price with VAT:613,21590 Kč