LT-1511-110-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT-1511-640-012

DigiKey Part Number
LT-1511-640-012-ND
Manufacturer
Manufacturer Product Number
LT-1511-640-012
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
18.16mm
Illumination
Illuminated
Illumination Type, Color
Incandescent, Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
Polycarbonate (PC)
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,78000 Kč480,78 Kč
10414,91700 Kč4 149,17 Kč
25391,18480 Kč9 779,62 Kč
50374,10900 Kč18 705,45 Kč
100357,74900 Kč35 774,90 Kč
250337,17048 Kč84 292,62 Kč
500322,35886 Kč161 179,43 Kč
Manufacturers Standard Package
Unit Price without VAT:480,78000 Kč
Unit Price with VAT:581,74380 Kč