
LC1-01 | |
|---|---|
DigiKey Part Number | LC1-01-ND |
Manufacturer | |
Manufacturer Product Number | LC1-01 |
Description | CONN BLK .250 TAB PACK 630 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | L Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 25 | 29,65760 Kč | 741,44 Kč |
| 50 | 28,78820 Kč | 1 439,41 Kč |
| 100 | 27,94200 Kč | 2 794,20 Kč |
| 250 | 26,86148 Kč | 6 715,37 Kč |
| 500 | 26,07154 Kč | 13 035,77 Kč |
| 1 000 | 25,30469 Kč | 25 304,69 Kč |
| 5 000 | 23,60872 Kč | 118 043,60 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |







