



JC2-01 | |
|---|---|
DigiKey Part Number | 432-JC2-01-ND |
Manufacturer | |
Manufacturer Product Number | JC2-01 |
Description | HARDWARE SWITCH ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Contura V Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 37,52300 Kč | 375,23 Kč |
| 25 | 36,07440 Kč | 901,86 Kč |
| 50 | 35,01200 Kč | 1 750,60 Kč |
| 100 | 33,98320 Kč | 3 398,32 Kč |
| 250 | 32,66784 Kč | 8 166,96 Kč |
| 500 | 31,70698 Kč | 15 853,49 Kč |
| 1 000 | 30,77404 Kč | 30 774,04 Kč |
| 5 000 | 28,71128 Kč | 143 556,40 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |





