



HM254-73 | |
|---|---|
DigiKey Part Number | 432-1268-ND |
Manufacturer | |
Manufacturer Product Number | HM254-73 |
Description | SWITCH TOGGLE 3PDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,61000 Kč | 858,61 Kč |
| 10 | 740,80900 Kč | 7 408,09 Kč |
| 25 | 698,36840 Kč | 17 459,21 Kč |
| 50 | 667,82460 Kč | 33 391,23 Kč |
| 100 | 638,56600 Kč | 63 856,60 Kč |
| 250 | 601,75312 Kč | 150 438,28 Kč |
| Unit Price without VAT: | 858,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,91810 Kč |











