
CA204-73 | |
|---|---|
DigiKey Part Number  | 432-CA204-73-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA204-73  | 
Description  | SWITCH TOGGLE SPST 20A 125V  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Toggle Switch SPST Panel Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Circuit  | ||
Switch Function  | ||
Current Rating (Amps)  | 20A (AC)  | |
Voltage Rating - AC  | 125 V  | |
Actuator Type  | Standard Round  | |
Actuator Length  | 17.45mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Screw Terminal  | |
Panel Cutout Dimensions  | Circular - 12.70mm Dia  | |
Bushing Thread  | 15/32-32  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | 0°C ~ 85°C  | |
Actuator Material  | -  | |
Electrical Life  | 25,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 262,99000 Kč | 262,99 Kč | 
| 10 | 227,03500 Kč | 2 270,35 Kč | 
| 25 | 214,07720 Kč | 5 351,93 Kč | 
| 50 | 204,75180 Kč | 10 237,59 Kč | 
| 100 | 195,81570 Kč | 19 581,57 Kč | 
| 250 | 184,57584 Kč | 46 143,96 Kč | 
| 500 | 176,48524 Kč | 88 242,62 Kč | 
| 1 000 | 168,73437 Kč | 168 734,37 Kč | 
| Unit Price without VAT: | 262,99000 Kč | 
|---|---|
| Unit Price with VAT: | 318,21790 Kč | 


