Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
CA201-73
CA201-73

CA201-73

DigiKey Part Number
432-1263-ND
Manufacturer
Manufacturer Product Number
CA201-73
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Box
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
25,000 Cycles
Current Rating (Amps)
20A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1262,89000 Kč262,89 Kč
10226,82000 Kč2 268,20 Kč
25213,86880 Kč5 346,72 Kč
50204,55000 Kč10 227,50 Kč
100195,62370 Kč19 562,37 Kč
250184,39520 Kč46 098,80 Kč
500176,31348 Kč88 156,74 Kč
1 000168,56963 Kč168 569,63 Kč
Manufacturers Standard Package
Unit Price without VAT:262,89000 Kč
Unit Price with VAT:318,09690 Kč