
AVH-00000001 | |
|---|---|
DigiKey Part Number | 432-AVH-00000001-ND |
Manufacturer | |
Manufacturer Product Number | AVH-00000001 |
Description | SWITCH PB ANTI-VANDAL 20A 12VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 130,46000 Kč | 2 130,46 Kč |
| 10 | 1 837,22000 Kč | 18 372,20 Kč |
| 25 | 1 731,64640 Kč | 43 291,16 Kč |
| 50 | 1 655,67140 Kč | 82 783,57 Kč |
| 100 | 1 582,86700 Kč | 158 286,70 Kč |
| Unit Price without VAT: | 2 130,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 577,85660 Kč |


