Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
2M1-SP2-T1-B1-M2QE
2M1-SP2-T1-B1-M2QE

2M1-SP2-T1-B1-M2QE

DigiKey Part Number
432-1170-ND
Manufacturer
Manufacturer Product Number
2M1-SP2-T1-B1-M2QE
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-SP2-T1-B1-M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10117,94600 Kč1 179,46 Kč
25111,23080 Kč2 780,77 Kč
50106,38840 Kč5 319,42 Kč
100101,75630 Kč10 175,63 Kč
25095,92728 Kč23 981,82 Kč
50091,73312 Kč45 866,56 Kč
1 00087,71411 Kč87 714,11 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč