
2M1-SP1-T1-B3-M2QE | |
|---|---|
DigiKey Part Number | 432-2M1-SP1-T1-B3-M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T1-B3-M2QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T1-B3-M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 100,28600 Kč | 1 002,86 Kč |
| 25 | 94,58320 Kč | 2 364,58 Kč |
| 50 | 90,47200 Kč | 4 523,60 Kč |
| 100 | 86,53280 Kč | 8 653,28 Kč |
| 250 | 81,57892 Kč | 20 394,73 Kč |
| 500 | 78,01386 Kč | 39 006,93 Kč |
| 1 000 | 74,59812 Kč | 74 598,12 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |



