2M1-DP1-T8-B0-M1QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 2 066
Unit Price: 136,28000 Kč
Datasheet

Similar


C&K
In Stock: 251
Unit Price: 459,02000 Kč
Datasheet

Similar


C&K
In Stock: 456
Unit Price: 436,76000 Kč
Datasheet

Similar


C&K
In Stock: 3 006
Unit Price: 394,97000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 571,36000 Kč
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2M1-SP3-T1-B4-VS2QE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2M1-DP1-T8-B0-M1QE

DigiKey Part Number
432-1160-ND
Manufacturer
Manufacturer Product Number
2M1-DP1-T8-B0-M1QE
Description
SWITCH TOGGLE DPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-DP1-T8-B0-M1QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100145,64840 Kč14 564,84 Kč
Unit Price without VAT:145,64840 Kč
Unit Price with VAT:176,23456 Kč