Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2GM0473
2GM0473

2GM0473

DigiKey Part Number
432-2GM0473-ND
Manufacturer
Manufacturer Product Number
2GM0473
Description
SWITCH TOGGLE DPDT 20A 250V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
250 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
10430,79500 Kč4 307,95 Kč
25406,16840 Kč10 154,21 Kč
50388,43360 Kč19 421,68 Kč
100371,44410 Kč37 144,41 Kč
250350,07444 Kč87 518,61 Kč
500334,69300 Kč167 346,50 Kč
Manufacturers Standard Package
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč