Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
2GK54-73
2GK54-73

2GK54-73

DigiKey Part Number
432-1081-ND
Manufacturer
Manufacturer Product Number
2GK54-73
Description
SWITCH TOGGLE DPST 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,76000 Kč293,76 Kč
10253,53000 Kč2 535,30 Kč
25239,04960 Kč5 976,24 Kč
50228,63040 Kč11 431,52 Kč
100218,65010 Kč21 865,01 Kč
250206,09536 Kč51 523,84 Kč
500197,05910 Kč98 529,55 Kč
1 000188,40078 Kč188 400,78 Kč
Manufacturers Standard Package
Unit Price without VAT:293,76000 Kč
Unit Price with VAT:355,44960 Kč