
2GK01-73 | |
|---|---|
DigiKey Part Number | 432-2GK01-73-ND |
Manufacturer | |
Manufacturer Product Number | 2GK01-73 |
Description | SWITCH TOGGLE DPST 20A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,54000 Kč | 319,54 Kč |
| 10 | 275,69200 Kč | 2 756,92 Kč |
| 25 | 259,94240 Kč | 6 498,56 Kč |
| 50 | 248,61320 Kč | 12 430,66 Kč |
| 100 | 237,75550 Kč | 23 775,55 Kč |
| 250 | 224,09916 Kč | 56 024,79 Kč |
| 500 | 214,27048 Kč | 107 135,24 Kč |
| 1 000 | 204,85271 Kč | 204 852,71 Kč |
| Unit Price without VAT: | 319,54000 Kč |
|---|---|
| Unit Price with VAT: | 386,64340 Kč |


