
2FC53-73 | |
|---|---|
DigiKey Part Number | 432-2FC53-73-ND |
Manufacturer | |
Manufacturer Product Number | 2FC53-73 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,64000 Kč | 238,64 Kč |
| 10 | 206,06300 Kč | 2 060,63 Kč |
| 25 | 194,30320 Kč | 4 857,58 Kč |
| 50 | 185,83920 Kč | 9 291,96 Kč |
| 100 | 177,73110 Kč | 17 773,11 Kč |
| 250 | 167,53240 Kč | 41 883,10 Kč |
| 500 | 160,19122 Kč | 80 095,61 Kč |
| 1 000 | 153,15879 Kč | 153 158,79 Kč |
| Unit Price without VAT: | 238,64000 Kč |
|---|---|
| Unit Price with VAT: | 288,75440 Kč |


