2FA54-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FAA04-73

DigiKey Part Number
432-2FAA04-73-ND
Manufacturer
Manufacturer Product Number
2FAA04-73
Description
SWITCH TOGGLE SPST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
-
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,81000 Kč237,81 Kč
10205,25100 Kč2 052,51 Kč
25193,53760 Kč4 838,44 Kč
50185,11100 Kč9 255,55 Kč
100177,03200 Kč17 703,20 Kč
250166,87412 Kč41 718,53 Kč
500159,56204 Kč79 781,02 Kč
1 000152,55729 Kč152 557,29 Kč
Manufacturers Standard Package
Unit Price without VAT:237,81000 Kč
Unit Price with VAT:287,75010 Kč