
CPPLT7-LZ0PT | |
|---|---|
DigiKey Part Number | CPPLT7-LZ0PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-LZ0PT |
Description | OSC PROG TTL 3.3V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,53000 Kč | 106,53 Kč |
| 10 | 92,50300 Kč | 925,03 Kč |
| 25 | 87,48520 Kč | 2 187,13 Kč |
| 50 | 83,86480 Kč | 4 193,24 Kč |
| 100 | 80,40060 Kč | 8 040,06 Kč |
| 250 | 76,04260 Kč | 19 010,65 Kč |
| 500 | 72,90672 Kč | 36 453,36 Kč |
| 1 000 | 69,90337 Kč | 69 903,37 Kč |
| 2 500 | 66,12696 Kč | 165 317,40 Kč |
| Unit Price without VAT: | 106,53000 Kč |
|---|---|
| Unit Price with VAT: | 128,90130 Kč |


