CPP(L)X7-A5B(C,R),A7BR(NP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT7-LZ0PP

DigiKey Part Number
CPPLT7-LZ0PP-ND
Manufacturer
Manufacturer Product Number
CPPLT7-LZ0PP
Description
OSC PROG TTL 3.3V 50PPM STBY
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 100 MHz
Function
Standby
Output
TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 140
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1106,53000 Kč106,53 Kč
1092,50300 Kč925,03 Kč
2587,48520 Kč2 187,13 Kč
5083,86480 Kč4 193,24 Kč
10080,40060 Kč8 040,06 Kč
25076,04260 Kč19 010,65 Kč
50072,90672 Kč36 453,36 Kč
1 00069,90337 Kč69 903,37 Kč
2 50066,12696 Kč165 317,40 Kč
Manufacturers Standard Package
Unit Price without VAT:106,53000 Kč
Unit Price with VAT:128,90130 Kč