
CPPLT7-LT7PP | |
|---|---|
DigiKey Part Number | CPPLT7-LT7PP-ND |
Manufacturer | |
Manufacturer Product Number | CPPLT7-LT7PP |
Description | OSC PROG TTL 3.3V 50PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,53000 Kč | 106,53 Kč |
| 10 | 92,50300 Kč | 925,03 Kč |
| 25 | 87,48520 Kč | 2 187,13 Kč |
| 70 | 82,16586 Kč | 5 751,61 Kč |
| 140 | 78,77150 Kč | 11 028,01 Kč |
| 280 | 75,52132 Kč | 21 145,97 Kč |
| 560 | 72,40711 Kč | 40 547,98 Kč |
| 1 050 | 69,69673 Kč | 73 181,57 Kč |
| 2 520 | 66,09513 Kč | 166 559,73 Kč |
| Unit Price without VAT: | 106,53000 Kč |
|---|---|
| Unit Price with VAT: | 128,90130 Kč |


