XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPC7-HT06T

DigiKey Part Number
CPPC7-HT06T-ND
Manufacturer
Manufacturer Product Number
CPPC7-HT06T
Description
OSC PROG CMOS 5V 100PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 133 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
50 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1090,52200 Kč905,22 Kč
2585,61320 Kč2 140,33 Kč
5082,07280 Kč4 103,64 Kč
10078,68370 Kč7 868,37 Kč
25074,41692 Kč18 604,23 Kč
50071,34742 Kč35 673,71 Kč
1 00068,40749 Kč68 407,49 Kč
2 50064,71122 Kč161 778,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč