
10510 | |
|---|---|
DigiKey Part Number | 1066-1057-ND |
Manufacturer | |
Manufacturer Product Number | 10510 |
Description | LENS CLEAR ELLIPTICAL/OVAL ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 10510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Round with Flat Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 40 | 39,49725 Kč | 1 579,89 Kč |
| 120 | 35,44983 Kč | 4 253,98 Kč |
| 520 | 31,44773 Kč | 16 352,82 Kč |
| 1 000 | 30,06725 Kč | 30 067,25 Kč |
| 2 000 | 28,82280 Kč | 57 645,60 Kč |
| 5 000 | 27,46690 Kč | 137 334,50 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |









