470 mF (EDLC) Supercapacitor 5.5 V 3-SMD 55mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF3Z5R5H474M3DTA0

DigiKey Part Number
5450-DMF3Z5R5H474M3DTA0-ND
Manufacturer
Manufacturer Product Number
DMF3Z5R5H474M3DTA0
Description
CAP 470MF 5.5V -40-+70C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V 3-SMD 55mOhm @ 1kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 1kHz
Manufacturer
CAP-XX Ltd Supercapacitors
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
3-SMD
Part Status
Active
Size / Dimension
0.827" L x 0.551" W (21.00mm x 14.00mm)
Capacitance
470 mF
Height - Seated (Max)
0.134" (3.40mm)
Tolerance
±20%
Operating Temperature
-40°C ~ 70°C
Voltage - Rated
5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1219,40000 Kč219,40 Kč
10166,80200 Kč1 668,02 Kč
50145,80080 Kč7 290,04 Kč
100139,30010 Kč13 930,01 Kč
500128,29428 Kč64 147,14 Kč
1 000124,88378 Kč124 883,78 Kč
Manufacturers Standard Package
Unit Price without VAT:219,40000 Kč
Unit Price with VAT:265,47400 Kč