
T22A09505DFFBG0E | |
|---|---|
DigiKey Part Number | 317-1576-ND |
Manufacturer | |
Manufacturer Product Number | T22A09505DFFBG0E |
Description | THERMOSTAT 95DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 203°F (95°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 203°F (95°C) | |
Reset Temperature | 149°F (65°C) | |
Current Rating - AC | 20A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Shrink Cap, Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 5 | 171,38600 Kč | 856,93 Kč |
| 10 | 164,60300 Kč | 1 646,03 Kč |
| 25 | 156,50240 Kč | 3 912,56 Kč |
| 50 | 150,95460 Kč | 7 547,73 Kč |
| 100 | 145,87310 Kč | 14 587,31 Kč |
| 500 | 135,63952 Kč | 67 819,76 Kč |
| 1 000 | 131,82523 Kč | 131 825,23 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |


