Thermostat 320°F (160°C) SPST-NC Housed Sensor Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F20A16005DCFB06E

DigiKey Part Number
317-1581-ND
Manufacturer
Manufacturer Product Number
F20A16005DCFB06E
Description
THERMOSTAT 160DEG C SPST-NC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 320°F (160°C) SPST-NC Housed Sensor Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
320°F (160°C)
Reset Temperature
266°F (130°C)
Current Rating - AC
1.6A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
7K
Termination Style
Wire Leads - 4" (101.6mm)
Mounting Type
Through Hole
Package / Case
Housed Sensor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
5102,63800 Kč513,19 Kč
1098,31300 Kč983,13 Kč
2593,16400 Kč2 329,10 Kč
5089,63620 Kč4 481,81 Kč
10086,40680 Kč8 640,68 Kč
50079,90620 Kč39 953,10 Kč
1 00077,48388 Kč77 483,88 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč