
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 193°C (379°F) | |
Rated Functioning Temperature | 228°C (442°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 10 A | |
Approval Agency | CCC, cUL, PSE, UL, VDE | |
Maximum Temperature Limit | - | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 10,71223 Kč | 11 783,45 Kč |
| Unit Price without VAT: | 10,71223 Kč |
|---|---|
| Unit Price with VAT: | 12,96180 Kč |


