SDF DF216S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cantherm
In Stock: 0
Unit Price: 8,75375 Kč
Datasheet
Thermal Cutoff (TCO) AC DC 10 A 216°C (421°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDF DF216S

DigiKey Part Number
317-1140-ND
Manufacturer
Manufacturer Product Number
SDF DF216S
Description
TCO 250VAC 10A 216C (421F) AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 216°C (421°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
191°C (376°F)
Manufacturer
Cantherm
Rated Functioning Temperature
216°C (421°F)
Series
Voltage Rating - AC
250.0
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
CCC, cUL, PSE, UL, VDE
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDF DF220SCantherm0317-1143-ND8,75375 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,95800 Kč79,79 Kč
1015,11900 Kč151,19 Kč
2514,15280 Kč353,82 Kč
5013,48500 Kč674,25 Kč
10012,87810 Kč1 287,81 Kč
50011,65472 Kč5 827,36 Kč
1 00011,20012 Kč11 200,12 Kč
5 00010,28587 Kč51 429,35 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč