
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 79°C (174°F) | |
Rated Functioning Temperature | 94°C (201°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | CCC, cUR, KC, PSE, UR, VDE | |
Maximum Temperature Limit | 300°C (572°F) | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 14,27800 Kč | 71,39 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 50 | 12,05700 Kč | 602,85 Kč |
| 100 | 11,50480 Kč | 1 150,48 Kč |
| 500 | 10,39820 Kč | 5 199,10 Kč |
| 1 000 | 9,98707 Kč | 9 987,07 Kč |
| 5 000 | 9,16013 Kč | 45 800,65 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



