New at DigiKey
Thermal Cutoff (TCO) AC DC 15 A 152°C (306°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT152

DigiKey Part Number
317-RT152-ND
Manufacturer
Manufacturer Product Number
RT152
Description
RT152 THERMAL FUSE/CUTOFF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 152°C (306°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
152°C (306°F)
Manufacturer
Cantherm
Voltage Rating - AC
250.0
Series
Current Rating (Amps)
15 A
Packaging
Bag
Approval Agency
CCC, cUR, KC, PSE, UR, VDE
Part Status
Active
Maximum Temperature Limit
205°C (401°F)
Type
Fuse
Package / Case
Axial
Holding Temperature
137°C (279°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 889
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
514,27800 Kč71,39 Kč
1013,54400 Kč135,44 Kč
2512,65760 Kč316,44 Kč
5012,05700 Kč602,85 Kč
10011,50480 Kč1 150,48 Kč
50010,39820 Kč5 199,10 Kč
1 0009,98707 Kč9 987,07 Kč
5 0009,16013 Kč45 800,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč