New at DigiKey
Thermal Cutoff (TCO) AC DC 15 A 104°C (219°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT104

DigiKey Part Number
317-RT104-ND
Manufacturer
Manufacturer Product Number
RT104
Description
RT104 THERMAL FUSE/CUTOFF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 104°C (219°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
89°C (192°F)
Rated Functioning Temperature
104°C (219°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
15 A
Approval Agency
CCC, cUR, KC, PSE, UR, VDE
Maximum Temperature Limit
250°C (482°F)
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 930
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
513,73200 Kč68,66 Kč
1013,01900 Kč130,19 Kč
2512,17040 Kč304,26 Kč
5011,59080 Kč579,54 Kč
10011,06170 Kč1 106,17 Kč
5009,99840 Kč4 999,20 Kč
1 0009,60302 Kč9 603,02 Kč
5 0008,80782 Kč44 039,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč