
MQT8K020XB | |
|---|---|
DigiKey Part Number | 317-1388-ND |
Manufacturer | |
Manufacturer Product Number | MQT8K020XB |
Description | THERMOSTAT 20DEG C SPST-NC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Rectangular Case Wire Leads - 5.91" (150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | 50.9°F (15.5°C) | |
Current Rating - AC | 0.9A (250V), 1.5A (125V) | |
Current Rating - DC | 0.3A (48V), 1.5A (12V) | |
Tolerance | ±5.4°F (±3°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,79000 Kč | 388,79 Kč |
| 5 | 354,52400 Kč | 1 772,62 Kč |
| 10 | 341,74700 Kč | 3 417,47 Kč |
| 25 | 326,49400 Kč | 8 162,35 Kč |
| 50 | 316,05740 Kč | 15 802,87 Kč |
| 100 | 306,48170 Kč | 30 648,17 Kč |
| 500 | 287,18894 Kč | 143 594,47 Kč |
| Unit Price without VAT: | 388,79000 Kč |
|---|---|
| Unit Price with VAT: | 470,43590 Kč |


