MF73T-1 10/19 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 1 267
Unit Price: 236,21000 Kč
Datasheet
MF73T-1 10/19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF73T-1 10/19

DigiKey Part Number
317-1609-ND
Manufacturer
Manufacturer Product Number
MF73T-1 10/19
Description
ICL 10 OHM 20% 19A 40MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 19 A 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
19 A
Diameter
1.575" (40.00mm)
Lead Spacing
0.709" (18.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1495,13000 Kč495,13 Kč
5410,72600 Kč2 053,63 Kč
30333,34933 Kč10 000,48 Kč
60307,32583 Kč18 439,55 Kč
120283,20992 Kč33 985,19 Kč
270257,20344 Kč69 444,93 Kč
510238,34176 Kč121 554,30 Kč
Manufacturers Standard Package
Unit Price without VAT:495,13000 Kč
Unit Price with VAT:599,10730 Kč