Inrush Current Limiter 10 Ohms ±25% 18 A 1.417" (36.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3510018

DigiKey Part Number
570-AS3510018-ND
Manufacturer
Manufacturer Product Number
AS3510018
Description
ICL 10 OHM 25% 18A 36MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±25% 18 A 1.417" (36.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±25%
Current - Steady State Max
18 A
R @ Current
46 mOhms
Diameter
1.417" (36.00mm)
Lead Spacing
0.748" (19.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,03000 Kč577,03 Kč
5478,83800 Kč2 394,19 Kč
25396,97120 Kč9 924,28 Kč
50365,99100 Kč18 299,55 Kč
100337,28040 Kč33 728,04 Kč
250302,50476 Kč75 626,19 Kč
500278,38434 Kč139 192,17 Kč
Manufacturers Standard Package
Unit Price without VAT:577,03000 Kč
Unit Price with VAT:698,20630 Kč