MF72-047D13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 0
Unit Price: 85,88000 Kč
Datasheet

Similar


Vishay Ametherm
In Stock: 66
Unit Price: 174,70000 Kč
Datasheet

Similar


Vishay Ametherm
In Stock: 88
Unit Price: 115,49000 Kč
Datasheet
Inrush Current Limiter 47 Ohms ±20% 2 A 0.610" (15.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-047D13

DigiKey Part Number
317-1205-ND
Manufacturer
Manufacturer Product Number
MF72-047D13
Description
ICL 47 OHM 20% 2A 15.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 47 Ohms ±20% 2 A 0.610" (15.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
47 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
810 mOhms
Diameter
0.610" (15.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5007,59567 Kč11 393,51 Kč
Unit Price without VAT:7,59567 Kč
Unit Price with VAT:9,19076 Kč