Inrush Current Limiter 120 Ohms ±25% 2 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2212102

DigiKey Part Number
570-MS2212102-ND
Manufacturer
Manufacturer Product Number
MS2212102
Description
ICL 120 OHM 25% 2A 23MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±25% 2 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±25%
Current - Steady State Max
2 A
R @ Current
1.78 Ohms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
5144,97000 Kč724,85 Kč
10133,77800 Kč1 337,78 Kč
50110,93660 Kč5 546,83 Kč
100102,29810 Kč10 229,81 Kč
30089,88753 Kč26 966,26 Kč
50084,60304 Kč42 301,52 Kč
1 00077,88368 Kč77 883,68 Kč
Manufacturers Standard Package
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč