MF72-022D7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-022D7

DigiKey Part Number
317-1153-ND
Manufacturer
Manufacturer Product Number
MF72-022D7
Description
ICL 22 OHM 20% 600MA 9MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 22 Ohms ±20% 600 mA 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
22 Ohms
Tolerance
±20%
Current - Steady State Max
600 mA
R @ Current
1.108 Ohms
Diameter
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
57,33200 Kč36,66 Kč
106,79100 Kč67,91 Kč
505,62420 Kč281,21 Kč
1005,19080 Kč519,08 Kč
2504,66592 Kč1 166,48 Kč
5004,30432 Kč2 152,16 Kč
1 0003,96957 Kč3 969,57 Kč
5 0003,28427 Kč16 421,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč