MF72-022D11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-022D11

DigiKey Part Number
317-1184-ND
Manufacturer
Manufacturer Product Number
MF72-022D11
Description
ICL 22 OHM 20% 2A 13MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 22 Ohms ±20% 2 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
22 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
563 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,04000 Kč11,04 Kč
59,16600 Kč45,83 Kč
108,47800 Kč84,78 Kč
507,02800 Kč351,40 Kč
1006,48650 Kč648,65 Kč
2505,83156 Kč1 457,89 Kč
5005,37914 Kč2 689,57 Kč
1 0004,96025 Kč4 960,25 Kč
5 0004,10259 Kč20 512,95 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04000 Kč
Unit Price with VAT:13,35840 Kč