
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 95 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 5 | 9,26200 Kč | 46,31 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 50 | 7,10220 Kč | 355,11 Kč |
| 100 | 6,55500 Kč | 655,50 Kč |
| 250 | 5,89316 Kč | 1 473,29 Kč |
| 500 | 5,43596 Kč | 2 717,98 Kč |
| 1 000 | 5,01264 Kč | 5 012,64 Kč |
| 5 000 | 4,14592 Kč | 20 729,60 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



