
L50NG913-240 | |
|---|---|
DigiKey Part Number | L50NG913-240-ND |
Manufacturer | |
Manufacturer Product Number | L50NG913-240 |
Description | TCO 250VAC 15A 240C (464F) CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 240°C (464°F) Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 200°C (392°F) | |
Rated Functioning Temperature | 240°C (464°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | VDE | |
Maximum Temperature Limit | 260°C (500°F) | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 226,38923 Kč | 67 916,77 Kč |
| Unit Price without VAT: | 226,38923 Kč |
|---|---|
| Unit Price with VAT: | 273,93097 Kč |


