L50 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50NG913-240-600MM

DigiKey Part Number
L50NG913-240-600MM-ND
Manufacturer
Manufacturer Product Number
L50NG913-240-600MM
Description
TCO 250VAC 15A 240C (464F) CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 15 A 240°C (464°F) Cylinder, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
200°C (392°F)
Rated Functioning Temperature
240°C (464°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
15 A
Approval Agency
VDE
Maximum Temperature Limit
260°C (500°F)
Package / Case
Cylinder, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300284,97490 Kč85 492,47 Kč
Unit Price without VAT:284,97490 Kč
Unit Price with VAT:344,81963 Kč